
CHB100W-48S48-CM | |
|---|---|
DigiKey Part Number | 2034-3481-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-48S48-CM |
Description | DC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 2.08A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100W-48S48-CM Models |
Category | Current - Output (Max) 2.08A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 100W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 84.5% |
Type Enclosed | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,91000 € | 95,91 € |
| Unit Price without VAT: | 95,91000 € |
|---|---|
| Unit Price with VAT: | 114,13290 € |

