Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB100W-48S3V3

DigiKey Part Number
2034-3003-ND
Manufacturer
Manufacturer Product Number
CHB100W-48S3V3
Description
DC DC CONVERTER 3.3V 66W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB100W-48S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
66 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
82.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
192,39000 €92,39 €
588,95200 €444,76 €
1087,50700 €875,07 €
2585,62920 €2.140,73 €
6083,86950 €5.032,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39000 €
Unit Price with VAT:109,94410 €