
CHB100W-48S05 | |
|---|---|
DigiKey Part Number | 2034-3004-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-48S05 |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100W-48S05 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Half Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 20A | Standard Number 60950-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,25000 € | 91,25 € |
| 5 | 87,84600 € | 439,23 € |
| 10 | 86,41900 € | 864,19 € |
| 25 | 84,56440 € | 2.114,11 € |
| 60 | 82,82667 € | 4.969,60 € |
| Unit Price without VAT: | 91,25000 € |
|---|---|
| Unit Price with VAT: | 108,58750 € |

