
CHB100W-24S28-CM | |
|---|---|
DigiKey Part Number | 2034-CHB100W-24S28-CM-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-24S28-CM |
Description | BRICK DC-DC CHB100W-24S28-CM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 3.57A 36V Input |
Category | Current - Output (Max) 3.57A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 100W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) |
Voltage - Input (Min) 9V | Approval Agency CE, cURus |
Voltage - Input (Max) 36V | Standard Number 60950-1 |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,65000 € | 99,65 € |
| Unit Price without VAT: | 99,65000 € |
|---|---|
| Unit Price with VAT: | 118,58350 € |

