DC DIN Rail Power Supply 1 Output 24V 4.17A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB100W-24S24-DIN

DigiKey Part Number
2034-3474-ND
Manufacturer
Manufacturer Product Number
CHB100W-24S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 4.17A
Datasheet
 Datasheet
EDA/CAD Models
CHB100W-24S24-DIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.17A
Manufacturer
Cincon Electronics Co. LTD
Power (Watts)
100W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
87.5%
Input Type
DC
Operating Temperature
-40°C ~ 100°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Remote On/Off, Remote Sense
DC Voltage - Input (Min)
9V
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
DC Voltage - Input (Max)
36V
Approval Agency
CE, cURus
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
195,15000 €95,15 €
Manufacturers Standard Package
Unit Price without VAT:95,15000 €
Unit Price with VAT:113,22850 €