
CHB100W-24S15-DIN | |
|---|---|
DigiKey Part Number | 2034-3473-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-24S15-DIN |
Description | DC/DC DIN RAIL SUPPLY 15V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 6.7A |
Datasheet | Datasheet |
EDA/CAD Models | CHB100W-24S15-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 100W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,34000 € | 96,34 € |
| Unit Price without VAT: | 96,34000 € |
|---|---|
| Unit Price with VAT: | 114,64460 € |

