Isolated Module DC DC Converter 1 Output 15V 6.7A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB100-48S15

DigiKey Part Number
2034-2980-ND
Manufacturer
Manufacturer Product Number
CHB100-48S15
Description
DC DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB100-48S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
36V
Supplier Device Package
Half Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
6.7A
Standard Number
60950-1
Power (Watts)
101 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,04000 €76,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,04000 €
Unit Price with VAT:90,48760 €