
CHB100-24S05 | |
|---|---|
DigiKey Part Number | 2034-2973-ND |
Manufacturer | |
Manufacturer Product Number | CHB100-24S05 |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100-24S05 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 20A | Standard Number 60950-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,04000 € | 76,04 € |
| 5 | 73,20600 € | 366,03 € |
| 10 | 72,01700 € | 720,17 € |
| 25 | 70,47240 € | 1.761,81 € |
| 60 | 69,02533 € | 4.141,52 € |
| 120 | 67,89908 € | 8.147,89 € |
| Unit Price without VAT: | 76,04000 € |
|---|---|
| Unit Price with VAT: | 90,48760 € |

