
CHB100-110S48-C | |
|---|---|
DigiKey Part Number | 2034-CHB100-110S48-C-ND |
Manufacturer | |
Manufacturer Product Number | CHB100-110S48-C |
Description | RAILWAY BRICK DC-DC I/P:66-160VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 66V - 160V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 66V | Supplier Device Package Half Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2.08A | Standard Number 60950-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,85000 € | 78,85 € |
| Unit Price without VAT: | 78,85000 € |
|---|---|
| Unit Price with VAT: | 93,83150 € |

