Isolated Module DC DC Converter 1 Output 15V 6.7A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB100-110S15

DigiKey Part Number
2034-2993-ND
Manufacturer
Manufacturer Product Number
CHB100-110S15
Description
DC DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 66V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB100-110S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
101 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
179,85000 €79,85 €
576,87000 €384,35 €
1075,62200 €756,22 €
2573,99920 €1.849,98 €
6072,47933 €4.348,76 €
12071,29708 €8.555,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,85000 €
Unit Price with VAT:95,02150 €