
CFM81S480 | |
|---|---|
DigiKey Part Number | 2034-CFM81S480-ND |
Manufacturer | |
Manufacturer Product Number | CFM81S480 |
Description | AC/DC CONVERTER 48V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) |
Voltage - Output 1 48V | Standard Number 60335-1 |
Current - Output 1 1.67 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 € | 37,08 € |
| 5 | 35,31600 € | 176,58 € |
| 10 | 34,58100 € | 345,81 € |
| 40 | 33,15900 € | 1.326,36 € |
| 80 | 32,47000 € | 2.597,60 € |
| 120 | 32,07367 € | 3.848,84 € |
| Unit Price without VAT: | 37,08000 € |
|---|---|
| Unit Price with VAT: | 44,12520 € |

