
CFM81S240 | |
---|---|
DigiKey Part Number | 2034-CFM81S240-ND |
Manufacturer | |
Manufacturer Product Number | CFM81S240 |
Description | AC/DC CONVERTER 24V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.35 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,18000 € | 37,18 € |
5 | 35,40800 € | 177,04 € |
10 | 34,67300 € | 346,73 € |
25 | 33,72400 € | 843,10 € |
50 | 33,02300 € | 1.651,15 € |
100 | 32,33710 € | 3.233,71 € |
250 | 31,45180 € | 7.862,95 € |
Unit Price without VAT: | 37,18000 € |
---|---|
Unit Price with VAT: | 44,24420 € |