
CFM80S240-P | |
|---|---|
DigiKey Part Number | 2034-CFM80S240-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM80S240-P |
Description | AC/DC CONVERTER 24V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 3.35A 90 ~ 264 VAC Input |
Category | Features Adjustable Output, Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -20°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP Module |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 3.35A | Load Regulation ±1% |
Power (Watts) 80 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,61510 € |

