
CFM70S480-S | |
|---|---|
DigiKey Part Number | 2034-CFM70S480-S-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S480-S |
Description | AC/DC CONVERTER 48V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.46 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| 10 | 22,47600 € | 224,76 € |
| 25 | 21,35040 € | 533,76 € |
| 50 | 20,53700 € | 1.026,85 € |
| 100 | 19,75430 € | 1.975,43 € |
| 250 | 18,76544 € | 4.691,36 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |

