Parametric Equivalent

CFM70S360-E | |
|---|---|
DigiKey Part Number | 2034-CFM70S360-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S360-E |
Description | AC/DC CONVERTER 36V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 1.94A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.94A | |
Power (Watts) | 70 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 20,85000 € | 208,50 € |
| 25 | 19,80600 € | 495,15 € |
| 50 | 19,05100 € | 952,55 € |
| 100 | 18,32500 € | 1.832,50 € |
| 250 | 17,40768 € | 4.351,92 € |
| 500 | 16,74430 € | 8.372,15 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,22680 € |


