
CFM70S240-SD | |
---|---|
DigiKey Part Number | 2034-CFM70S240-SD-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S240-SD |
Description | AC/DC DIN RAIL SUPPLY 24V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.92A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.92A | |
Power (Watts) | 70W | |
Voltage - Isolation | 4.25 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.20" L x 2.17" W x 1.28" H (106.7mm x 55.1mm x 32.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,71000 € | 27,71 € |
5 | 25,76800 € | 128,84 € |
10 | 24,99600 € | 249,96 € |
25 | 23,74400 € | 593,60 € |
50 | 22,80040 € | 1.140,02 € |
100 | 21,40660 € | 2.140,66 € |
Unit Price without VAT: | 27,71000 € |
---|---|
Unit Price with VAT: | 32,97490 € |