
CFM70S150 | |
|---|---|
DigiKey Part Number | 2034-CFM70S150-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S150 |
Description | AC/DC CONVERTER 15V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1 |
Current - Output 1 4.65 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 € | 24,76 € |
| Unit Price without VAT: | 24,76000 € |
|---|---|
| Unit Price with VAT: | 29,46440 € |

