CFM70S050-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM70S150-P

DigiKey Part Number
2034-CFM70S150-P-ND
Manufacturer
Manufacturer Product Number
CFM70S150-P
Description
AC/DC CONVERTER 15V 70W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 4.65A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.65A
Power (Watts)
70 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,08000 €21,08 €
520,08200 €100,41 €
1019,66400 €196,64 €
2519,12560 €478,14 €
5018,72840 €936,42 €
10018,33920 €1.833,92 €
25017,83728 €4.459,32 €
50013,69050 €6.845,25 €
Unit Price without VAT:21,08000 €
Unit Price with VAT:25,08520 €