
CFM70S120-S | |
|---|---|
DigiKey Part Number | 2034-CFM70S120-S-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S120-S |
Description | AC/DC CONVERTER 12V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.8 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,63000 € | 27,63 € |
| 10 | 24,27900 € | 242,79 € |
| 25 | 23,06320 € | 576,58 € |
| 50 | 22,18460 € | 1.109,23 € |
| 100 | 21,33920 € | 2.133,92 € |
| 250 | 20,27092 € | 5.067,73 € |
| Unit Price without VAT: | 27,63000 € |
|---|---|
| Unit Price with VAT: | 32,87970 € |

