
CFM70S050 | |
|---|---|
DigiKey Part Number | 2034-CFM70S050-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S050 |
Description | AC/DC CONVERTER 5V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1 |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 € | 26,49 € |
| Unit Price without VAT: | 26,49000 € |
|---|---|
| Unit Price with VAT: | 31,52310 € |

