AC or DC DIN Rail Power Supply 1 Output 5V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 5V 10A
CFM70S050-SD

CFM70S050-SD

DigiKey Part Number
2034-CFM70S050-SD-ND
Manufacturer
Manufacturer Product Number
CFM70S050-SD
Description
AC/DC DIN RAIL SUPPLY 5V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
50W
Voltage - Isolation
4.25 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
86%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Universal Input
Size / Dimension
4.20" L x 2.17" W x 1.28" H (106.7mm x 55.1mm x 32.5mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,68000 €30,68 €
1026,96900 €269,69 €
2525,61920 €640,48 €
5024,64320 €1.232,16 €
10023,70400 €2.370,40 €
25022,51724 €5.629,31 €
Manufacturers Standard Package
Unit Price without VAT:30,68000 €
Unit Price with VAT:36,50920 €