CFM70S050-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM70S050-P

DigiKey Part Number
2034-CFM70S050-P-ND
Manufacturer
Manufacturer Product Number
CFM70S050-P
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 10A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
cms-packaging
Box
cms-part-status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,32000 €23,32 €
522,20400 €111,02 €
1021,74300 €217,43 €
2521,14720 €528,68 €
5020,70780 €1.035,39 €
10020,27760 €2.027,76 €
25019,72260 €4.930,65 €
50015,06298 €7.531,49 €
Unit Price without VAT:23,32000 €
Unit Price with VAT:27,75080 €