Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM61S120-T

DigiKey Part Number
2034-3794-ND
Manufacturer
Manufacturer Product Number
CFM61S120-T
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM61S120-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.70" L x 2.00" W x 1.29" H (68.6mm x 50.8mm x 32.8mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, FCC, Nemko
Current - Output 1
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,14000 €25,14 €
523,94000 €119,70 €
1023,44400 €234,44 €
2522,80160 €570,04 €
8022,01225 €1.760,98 €
16021,55494 €3.448,79 €
32021,10703 €6.754,25 €
Manufacturers Standard Package
Unit Price without VAT:25,14000 €
Unit Price with VAT:29,91660 €