
CFM60S300 | |
|---|---|
DigiKey Part Number | 2034-3731-ND |
Manufacturer | |
Manufacturer Product Number | CFM60S300 |
Description | AC/DC CONVERTER 30V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60S300 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 1 30V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 5 | 21,98600 € | 109,93 € |
| 10 | 21,52900 € | 215,29 € |
| 25 | 20,93960 € | 523,49 € |
| 50 | 20,50440 € | 1.025,22 € |
| 100 | 20,07850 € | 2.007,85 € |
| 250 | 19,52884 € | 4.882,21 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |


