Open Frame AC DC Converters 1 Output 30V 2A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM60S300-P

DigiKey Part Number
2034-3740-ND
Manufacturer
Manufacturer Product Number
CFM60S300-P
Description
AC/DC CONVERTER 30V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 2A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM60S300-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
0°C ~ 70°C (With Derating)
Series
Efficiency
86%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Module
Type
Open Frame
Size / Dimension
4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
30V
Line Regulation
±0.5%
Current - Output (Max)
2A
Load Regulation
±1%
Power (Watts)
60 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,09000 €23,09 €
Manufacturers Standard Package
Unit Price without VAT:23,09000 €
Unit Price with VAT:27,47710 €