
CFM60S240-P | |
|---|---|
DigiKey Part Number | 2034-3739-ND |
Manufacturer | |
Manufacturer Product Number | CFM60S240-P |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60S240-P Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 86% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 2.5A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 5 | 21,98600 € | 109,93 € |
| 10 | 21,52900 € | 215,29 € |
| 40 | 20,64350 € | 825,74 € |
| 80 | 20,21463 € | 1.617,17 € |
| 120 | 19,96783 € | 2.396,14 € |
| 280 | 19,46186 € | 5.449,32 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |

