
CFM60S150-CA | |
|---|---|
DigiKey Part Number | 2034-3747-ND |
Manufacturer | |
Manufacturer Product Number | CFM60S150-CA |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60S150-CA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 € | 39,79 € |
| Unit Price without VAT: | 39,79000 € |
|---|---|
| Unit Price with VAT: | 47,35010 € |

