
CFM60S090-P | |
|---|---|
DigiKey Part Number | 2034-3736-ND |
Manufacturer | |
Manufacturer Product Number | CFM60S090-P |
Description | AC/DC CONVERTER 9V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 6.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60S090-P Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 6.67A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |

