Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
CFM60S050-CA-VIEW-B

CFM60S050-CA

DigiKey Part Number
2034-3744-ND
Manufacturer
Manufacturer Product Number
CFM60S050-CA
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM60S050-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
77%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Enclosed
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus, FCC, TUV
Current - Output 1
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,79000 €39,79 €
537,89800 €189,49 €
1037,11200 €371,12 €
3035,89700 €1.076,91 €
6035,15133 €2.109,08 €
12034,42092 €4.130,51 €
Manufacturers Standard Package
Unit Price without VAT:39,79000 €
Unit Price with VAT:47,35010 €