
CFM60S033 | |
|---|---|
DigiKey Part Number | 2034-3725-ND |
Manufacturer | |
Manufacturer Product Number | CFM60S033 |
Description | AC/DC CONVERTER 3.3V 26W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60S033 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 72% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 5 | 21,81200 € | 109,06 € |
| 10 | 21,35800 € | 213,58 € |
| 25 | 20,77320 € | 519,33 € |
| 50 | 20,34160 € | 1.017,08 € |
| 100 | 19,91910 € | 1.991,91 € |
| 250 | 19,37384 € | 4.843,46 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

