
CFM60M150 | |
|---|---|
DigiKey Part Number | 2034-3754-ND |
Manufacturer | |
Manufacturer Product Number | CFM60M150 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60M150 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| 5 | 25,27000 € | 126,35 € |
| 10 | 24,74400 € | 247,44 € |
| 25 | 24,06680 € | 601,67 € |
| 50 | 23,56680 € | 1.178,34 € |
| 100 | 23,07730 € | 2.307,73 € |
| 250 | 22,44564 € | 5.611,41 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,57070 € |

