



CFM60M120 | |
|---|---|
DigiKey Part Number | 2034-3753-ND |
Manufacturer | |
Manufacturer Product Number | CFM60M120 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60M120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 5 | 25,58800 € | 127,94 € |
| 10 | 25,05600 € | 250,56 € |
| 25 | 24,36960 € | 609,24 € |
| 50 | 23,86360 € | 1.193,18 € |
| 100 | 23,36790 € | 2.336,79 € |
| 250 | 22,72820 € | 5.682,05 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 31,97530 € |

