Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM60M050

DigiKey Part Number
2034-3752-ND
Manufacturer
Manufacturer Product Number
CFM60M050
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM60M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
82%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,87000 €26,87 €
525,58800 €127,94 €
1025,05600 €250,56 €
2524,36960 €609,24 €
5023,86360 €1.193,18 €
10023,36790 €2.336,79 €
25022,72820 €5.682,05 €
Manufacturers Standard Package
Unit Price without VAT:26,87000 €
Unit Price with VAT:31,97530 €