
CFM60C150-DR | |
---|---|
DigiKey Part Number | 2034-3764-ND |
Manufacturer | |
Manufacturer Product Number | CFM60C150-DR |
Description | AC/DC DIN RAIL SUPPLY 15V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 4A |
Datasheet | Datasheet |
EDA/CAD Models | CFM60C150-DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,33000 € | 58,33 € |
5 | 56,58000 € | 282,90 € |
10 | 54,88200 € | 548,82 € |
25 | 53,23520 € | 1.330,88 € |
50 | 51,10780 € | 2.555,39 € |
100 | 48,55170 € | 4.855,17 € |
Unit Price without VAT: | 58,33000 € |
---|---|
Unit Price with VAT: | 69,41270 € |