
CFM50S480-SD | |
---|---|
DigiKey Part Number | 2034-CFM50S480-SD-ND |
Manufacturer | |
Manufacturer Product Number | CFM50S480-SD |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.04A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.25 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.20" L x 2.17" W x 1.28" H (106.7mm x 55.1mm x 32.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,16000 € | 26,16 € |
5 | 24,89400 € | 124,47 € |
10 | 24,14700 € | 241,47 € |
25 | 22,93760 € | 573,44 € |
50 | 22,01980 € | 1.100,99 € |
100 | 20,48430 € | 2.048,43 € |
Unit Price without VAT: | 26,16000 € |
---|---|
Unit Price with VAT: | 31,13040 € |