
CFM50S480-P | |
---|---|
DigiKey Part Number | 2034-CFM50S480-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM50S480-P |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 1.04A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 50 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,59000 € | 15,59 € |
5 | 14,84600 € | 74,23 € |
10 | 14,53500 € | 145,35 € |
25 | 14,13800 € | 353,45 € |
50 | 13,84420 € | 692,21 € |
100 | 13,55660 € | 1.355,66 € |
250 | 13,18548 € | 3.296,37 € |
500 | 12,91154 € | 6.455,77 € |
Unit Price without VAT: | 15,59000 € |
---|---|
Unit Price with VAT: | 18,55210 € |