Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S360-S

DigiKey Part Number
2034-CFM50S360-S-ND
Manufacturer
Manufacturer Product Number
CFM50S360-S
Description
AC/DC CONVERTER 36V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
36V
Standard Number
60335-1; 62368-1
Current - Output 1
1.39 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,03000 €24,03 €
1021,11800 €211,18 €
2520,06000 €501,50 €
5019,29580 €964,79 €
10018,56050 €1.856,05 €
25017,63140 €4.407,85 €
50016,95950 €8.479,75 €
Manufacturers Standard Package
Unit Price without VAT:24,03000 €
Unit Price with VAT:28,59570 €