Open Frame AC DC Converters 1 Output 24V 2.08A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S240-P

DigiKey Part Number
2034-CFM50S240-P-ND
Manufacturer
Manufacturer Product Number
CFM50S240-P
Description
AC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 2.08A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.08A
Power (Watts)
50 W
Applications
Household Appliances, ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,64000 €15,64 €
514,89400 €74,47 €
1014,58300 €145,83 €
2514,18400 €354,60 €
5013,88940 €694,47 €
10013,60080 €1.360,08 €
25013,22852 €3.307,13 €
50012,95368 €6.476,84 €
Manufacturers Standard Package
Unit Price without VAT:15,64000 €
Unit Price with VAT:18,61160 €