Enclosed AC DC Converters 1 Output 24V 2.08A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S240-E

DigiKey Part Number
2034-CFM50S240-E-ND
Manufacturer
Manufacturer Product Number
CFM50S240-E
Description
AC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 2.08A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-30°C ~ 80°C (With Derating)
Series
Efficiency
89%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Enclosed
Size / Dimension
3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm)
Number of Outputs
1
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
2.08A
Load Regulation
±1%
Power (Watts)
50 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,39000 €21,39 €
1018,80000 €188,00 €
2517,85840 €446,46 €
5017,17800 €858,90 €
10016,52340 €1.652,34 €
25015,69616 €3.924,04 €
50015,09804 €7.549,02 €
Manufacturers Standard Package
Unit Price without VAT:21,39000 €
Unit Price with VAT:25,45410 €