


CFM50S150-SD | |
|---|---|
DigiKey Part Number | 2034-CFM50S150-SD-ND |
Manufacturer | |
Manufacturer Product Number | CFM50S150-SD |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 3.33A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.33A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 50W |
Series | Voltage - Isolation 4.25 kV |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -30°C ~ 80°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.20" L x 2.17" W x 1.28" H (106.7mm x 55.1mm x 32.5mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,97000 € | 26,97 € |
| 10 | 23,69900 € | 236,99 € |
| 25 | 22,51240 € | 562,81 € |
| 50 | 21,65480 € | 1.082,74 € |
| 100 | 20,82950 € | 2.082,95 € |
| 250 | 19,78676 € | 4.946,69 € |
| Unit Price without VAT: | 26,97000 € |
|---|---|
| Unit Price with VAT: | 32,09430 € |

