Open Frame AC DC Converters 1 Output 15V 3.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S150-P

DigiKey Part Number
2034-CFM50S150-P-ND
Manufacturer
Manufacturer Product Number
CFM50S150-P
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 3.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Output, Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-30°C ~ 80°C (With Derating)
Series
Efficiency
88%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
3.33A
Load Regulation
±1%
Power (Watts)
50 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,28000 €16,28 €
515,49800 €77,49 €
1015,17700 €151,77 €
2514,76160 €369,04 €
5014,45460 €722,73 €
10014,15430 €1.415,43 €
25013,76680 €3.441,70 €
50013,48082 €6.740,41 €
Manufacturers Standard Package
Unit Price without VAT:16,28000 €
Unit Price with VAT:19,37320 €