
CFM500S280-PM | |
|---|---|
DigiKey Part Number | 2034-CFM500S280-PM-ND |
Manufacturer | |
Manufacturer Product Number | CFM500S280-PM |
Description | AC/DC CONVERTER 28V 380W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94.5% |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, PFC, PMBus™, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 28V | Standard Number 60335-1; 62368-1 |
Current - Output 1 17.86 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,30000 € | 145,30 € |
| 10 | 127,70800 € | 1.277,08 € |
| 25 | 121,31400 € | 3.032,85 € |
| 50 | 116,69160 € | 5.834,58 € |
| Unit Price without VAT: | 145,30000 € |
|---|---|
| Unit Price with VAT: | 172,90700 € |

