
CFM500S240C-PC | |
|---|---|
DigiKey Part Number | 2034-CFM500S240C-PC-ND |
Manufacturer | |
Manufacturer Product Number | CFM500S240C-PC |
Description | AC/DC CONVERTER 24V 410W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 20.83 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,76000 € | 139,76 € |
| 10 | 122,83600 € | 1.228,36 € |
| 25 | 116,68680 € | 2.917,17 € |
| 50 | 112,24060 € | 5.612,03 € |
| Unit Price without VAT: | 139,76000 € |
|---|---|
| Unit Price with VAT: | 166,31440 € |

