
CFM500S240-PC | |
|---|---|
DigiKey Part Number | 2034-CFM500S240-PC-ND |
Manufacturer | |
Manufacturer Product Number | CFM500S240-PC |
Description | AC/DC CONVERTER 24V 410W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.83 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 € | 128,09 € |
| 10 | 112,58500 € | 1.125,85 € |
| 25 | 106,94880 € | 2.673,72 € |
| 50 | 102,87380 € | 5.143,69 € |
| Unit Price without VAT: | 128,09000 € |
|---|---|
| Unit Price with VAT: | 152,42710 € |

