
CFM500S180C | |
|---|---|
DigiKey Part Number | 2034-CFM500S180C-ND |
Manufacturer | |
Manufacturer Product Number | CFM500S180C |
Description | AC/DC CONVERTER 18V 330W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.33 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | |
Approval Agency | CE, cURus, D-Mark, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,46000 € | 130,46 € |
| 5 | 124,25000 € | 621,25 € |
| 20 | 119,14050 € | 2.382,81 € |
| 40 | 116,66525 € | 4.666,61 € |
| 60 | 115,24067 € | 6.914,44 € |
| Unit Price without VAT: | 130,46000 € |
|---|---|
| Unit Price with VAT: | 155,24740 € |

