Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM500S180C-PM

DigiKey Part Number
2034-CFM500S180C-PM-ND
Manufacturer
Manufacturer Product Number
CFM500S180C-PM
Description
AC/DC CONVERTER 18V 330W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
27.78 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, PMBus™, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1162,83000 €162,83 €
10143,10900 €1.431,09 €
25135,94440 €3.398,61 €
50130,76420 €6.538,21 €
Manufacturers Standard Package
Unit Price without VAT:162,83000 €
Unit Price with VAT:193,76770 €