
CFM500S120C | |
|---|---|
DigiKey Part Number | 2034-CFM500S120C-ND |
Manufacturer | |
Manufacturer Product Number | CFM500S120C |
Description | AC/DC CONVERTER 12V 330W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, D-Mark, FCC |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 27.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,84000 € | 128,84 € |
| 5 | 122,70600 € | 613,53 € |
| 20 | 117,65950 € | 2.353,19 € |
| 40 | 115,21475 € | 4.608,59 € |
| 60 | 113,80783 € | 6.828,47 € |
| Unit Price without VAT: | 128,84000 € |
|---|---|
| Unit Price with VAT: | 153,31960 € |

