CFM500S120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM500S120

DigiKey Part Number
2034-CFM500S120-ND
Manufacturer
Manufacturer Product Number
CFM500S120
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm)
Approval Agency
CE, cURus, D-Mark, FCC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,13000 €113,13 €
5107,74400 €538,72 €
10105,50600 €1.055,06 €
25102,61840 €2.565,46 €
50100,48580 €5.024,29 €
10083,33570 €8.333,57 €
Manufacturers Standard Package
Unit Price without VAT:113,13000 €
Unit Price with VAT:134,62470 €