Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM500S120-PM

DigiKey Part Number
2034-CFM500S120-PM-ND
Manufacturer
Manufacturer Product Number
CFM500S120-PM
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92.5%
Packaging
Bag
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, PMBus™, Remote On/Off, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
41.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1146,46000 €146,46 €
10128,72900 €1.287,29 €
25122,28480 €3.057,12 €
50117,62520 €5.881,26 €
Manufacturers Standard Package
Unit Price without VAT:146,46000 €
Unit Price with VAT:174,28740 €