




CFM500M480 | |
|---|---|
DigiKey Part Number | 2034-CFM500M480-ND |
Manufacturer | |
Manufacturer Product Number | CFM500M480 |
Description | AC/DC CONVERTER 48V 320W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -30°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency ANSI/AAMI, ES, IEC |
Voltage - Output 1 48V | Standard Number 60335-1; 60601-1 |
Current - Output 1 6.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,85000 € | 123,85 € |
| 5 | 117,96400 € | 589,82 € |
| 10 | 115,51300 € | 1.155,13 € |
| 25 | 112,35120 € | 2.808,78 € |
| 50 | 110,01680 € | 5.500,84 € |
| Unit Price without VAT: | 123,85000 € |
|---|---|
| Unit Price with VAT: | 147,38150 € |

